AFGHL25T120RWD

onsemi
863-AFGHL25T120RWD
AFGHL25T120RWD

Mfr.:

Description:
IGBTs FS7 1200V 25A SCR IGBT TO247 3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.38 V
20 V
50 A
468 W
- 55 C
+ 175 C
AFGHL25T120RWD
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 25 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
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
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AFGHxL25T Single N-Channel 1200V 25A IGBTs

onsemi AFGHxL25T Single N-Channel 1200V 25A Insulated Gate Bipolar Transistors (IGBTs) feature a robust and cost-effective Field Stop VII Trench construction. The onsemi AFGHxL25T provides superior performance in demanding switching applications. Low on-state voltage and minimal switching loss offer optimum hard and soft switching topology performance in automotive applications.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
5,36 € 53,60 €
4,02 € 482,40 €