AFGH4L25T120RW

onsemi
863-AFGH4L25T120RW
AFGH4L25T120RW

Mfr.:

Description:
IGBTs FS7 1200V 25A SCR IGBT STAND-ALONE TO247 4L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
1.37 V
20 V
50 A
416 W
- 55 C
+ 175 C
AFGH4L25T120RW
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 25 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Electric Commercial Agricultural Vehicles (eCAVs)

onsemi Electric Commercial Agricultural Vehicles (eCAVs) are transforming modern agriculture, replacing diesel and gasoline engines with battery-electric, hybrid-electric, and range-extended drivetrains across tractors, harvesters, sprayers, loaders, utility and transport vehicles, and autonomous field robots. Advancements in lithium-ion and LFP batteries, government incentives, rising fuel and maintenance costs, and growing pressure to reduce emissions have helped drive the global eCAV market from $2 billion in 2025 to $4.63 billion by 2031, representing a 14.99% CAGR. The result is quieter, lower-maintenance machines that deliver instant torque, regenerative braking, and lower operating costs per hour.

AFGHxL25T Single N-Channel 1200V 25A IGBTs

onsemi AFGHxL25T Single N-Channel 1200V 25A Insulated Gate Bipolar Transistors (IGBTs) feature a robust and cost-effective Field Stop VII Trench construction. The onsemi AFGHxL25T provides superior performance in demanding switching applications. Low on-state voltage and minimal switching loss offer optimum hard and soft switching topology performance in automotive applications.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
4,83 € 48,30 €
3,53 € 423,60 €