AFBC-Q0805H-300-T

ABRACON
815-AFBC-Q0805H-300T
AFBC-Q0805H-300-T

Mfr.:

Description:
Ferrite Beads Bead 30&! 3A 40m&!

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Current Ferrite Beads

Abracon High-Current Ferrite Beads feature monolithic inorganic construction materials to enable high heat resistance and a broad impedance range. These ferrite beads are designed for EMI noise reduction in power and signal lines. The high-current ferrite beads are used with capacitors to form Pi, T, or any low-pass filters to suppress high-frequency noise (including GHz). These ferrite beads are AEC-Q200 qualified and operate over a -55°C to +150°C temperature range.  The power line beads are equipped to suppress noise from the supply rail to the electronic circuit or from the circuit to the rail. Applications include electronic control units (ECUs), RF transceiver modules, antennas, infotainment systems, advanced driver assistance systems (ADAS), and industrial connectivity (IIoT).

In Stock: 11.461

Stock:
11.461 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,129 € 0,13 €
0,09 € 0,90 €
0,071 € 1,78 €
0,063 € 6,30 €
0,054 € 13,50 €
0,047 € 23,50 €
0,042 € 42,00 €
Full Reel (Order in multiples of 4000)
0,034 € 136,00 €
0,03 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩