AEACAQ190012-S915

ABRACON
815-CAQ190012-S915
AEACAQ190012-S915

Mfr.:

Description:
Antennas 915 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RFID/NFC Antennas
Indoor Antennas
Passive Antenna
915 MHz
LoRa, LPWA, SigFox
ISM
Whip
Tilt/Swivel
3.5 dBi
50 Ohms
2
10 W
- 40 C
+ 85 C
1 Band
Snap In
Connector
IPEX
M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking
190 mm
14.6 mm
10 cm RG178/RF1.37
AEAC
Bulk
Brand: ABRACON
Cable Length: 10 cm
Factory Pack Quantity: 500
Subcategory: Antennas
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
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,44 € 54,40 €
5,01 € 125,25 €
4,95 € 495,00 €
4,68 € 2.340,00 €
4,49 € 4.490,00 €
3,85 € 9.625,00 €
5.000 Quote