ADXRS645HDYZ

Analog Devices
584-ADXRS645HDYZ
ADXRS645HDYZ

Mfr.:

Description:
Gyroscopes High Temperature, Vibration Rejecting 2000 /sec Gyroscope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 2000 deg/s
Analog
1 mV/deg/s
3.5 mA
5.25 V
4.75 V
CDIP-15
Radial
Tray
Acceleration: 10000 g
Bandwidth: 2000 Hz
Brand: Analog Devices
Height: 3.3 mm
Length: 9.2 mm
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Gyroscopes
Series: ADXRS645
Factory Pack Quantity: 96
Subcategory: Sensors
Width: 8.2 mm
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXRS645 Vibration Rejecting Gyroscope

Analog Devices Inc. ADXRS645 Vibration Rejecting Gyroscope is offered as a high performance angular rate sensor with excellent vibration immunity for use in high temperature environments up to 175°C. Developed using the Analog Devices, Inc., patented high volume BiMOS surface-micromachining process, ADXRS645's advanced, differential, quad sensor design provides superior acceleration and vibration rejection. The output signal, RATEOUT, is voltage proportional to the angular rate about the axis normal to the package lid. 

MEMS Gyroscopes

Analog Devices MEMS gyroscopes are designed to reliably detect and measure the angular rate of an object in severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI MEMS gyroscopes to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
27
Expected 8/11/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.694,60 € 1.694,60 €