ADXL345BCCZ-RL

Analog Devices
584-ADXL345BCCZ-R
ADXL345BCCZ-RL

Mfr.:

Description:
Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
3.9 mg/LSB
Digital
I2C, SPI
13 bit
3.6 V
2 V
140 uA
- 55 C
+ 105 C
SMD/SMT
LGA-14
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL345
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXL345 3-Axis Accelerometers

Analog Devices ADXL345 are small, thin, low-power, 3-axis accelerometers ideal for mobile device applications. ADXL345 measures the static acceleration of gravity in tilt-sensing applications and dynamic acceleration resulting from motion or shock. The accelerometers have a high resolution (13-bit) measurement at up to ±16g. The devices' high resolution (4mg/least significant bit) enables measurement of inclination changes less than 1.0°. Activity and inactivity sensing detect the presence or lack of motion and whether the acceleration on any axis exceeds a user-set level. Tap sensing detects single and double taps, while free-fall sensing detects whether the device is falling. These functions can be mapped to one of two interrupt output pins.

In Stock: 7.174

Stock:
7.174 Can Dispatch Immediately
Quantities greater than 7174 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,33 € 6,33 €
5,71 € 28,55 €
5,48 € 54,80 €
5,20 € 130,00 €
5,01 € 250,50 €
4,84 € 484,00 €
4,45 € 2.225,00 €
4,37 € 4.370,00 €
4,09 € 10.225,00 €
Full Reel (Order in multiples of 5000)
4,09 € 20.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,33 €
Min:
1

Similar Product

Analog Devices ADXL345BCCZ
Analog Devices
Accelerometers Digital Output Three-Axis Accel 4K RL
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.