ADV7180KCP32Z-RL

Analog Devices
584-ADV7180KCP32Z-R
ADV7180KCP32Z-RL

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
3 Channel
1.8 V
77 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 uW
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7180
Factory Pack Quantity: 5000
Subcategory: Video ICs
Unit Weight: 60,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV7180 Oversampling SDTV Video Decoders

Analog Devices ADV7180 Oversampling SDTV Video Decoders automatically detect and convert standard analog baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4:2:2 component video data compatible with the 8-bit ITU-R BT.656 interface standard.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Quantities greater than 2930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2930
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,90 € 10,90 €
8,65 € 86,50 €
7,85 € 196,25 €
7,35 € 735,00 €
7,29 € 1.822,50 €
7,02 € 3.510,00 €
6,91 € 6.910,00 €
6,39 € 15.975,00 €
Full Reel (Order in multiples of 5000)
6,39 € 31.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,00 €
Min:
1

Similar Product

Analog Devices ADV7180KCP32Z
Analog Devices
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder