ADM3051CRZ-REEL7

Analog Devices
584-ADM3051CRZ-REEL7
ADM3051CRZ-REEL7

Mfr.:

Description:
CAN Interface IC CAN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3051
CAN FD Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
78 mA
Without ESD Protection
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3051EBZ
Operating Supply Voltage: 5 V
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns, 120 ns
Protocol Supported: CAN
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADM3051 High-Speed Industrial CAN Transceivers

Analog Devices ADM3051 High-Speed Industrial CAN Transceivers consists of controller area network (CAN) physical layer transceivers that allow a protocol layer CAN controller to access the physical layer bus. ADM3051 CAN Transceivers are capable of running at data rates up to 1Mbps and compliant with the ISO 11898 standard,. The devices include current-limiting and thermal shutdown features to protect against output short circuits and events where the bus may be shorted to ground or power terminals in 24V bus power systems. Designers can choose between three operating modes (high speed, slope control, and standby). With an industrial temperature range of −40°C to +125°C, ADM3051 High-Speed Industrial CAN Transceivers are well-suited for CAN data buses, industrial field networks, DeviceNet applications, CanOpen, and CanKingdom.

In Stock: 5.088

Stock:
5.088 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,62 € 1,62 €
1,58 € 15,80 €
1,57 € 39,25 €
Full Reel (Order in multiples of 1000)
1,57 € 1.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Analog Devices ADM3051CRZ
Analog Devices
CAN Interface IC CAN Transceiver