ADAM-6521-BE

Advantech
923-ADAM-6521-BE
ADAM-6521-BE

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port Switch w/1 Multi-Mode Fiber-Optic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45, 1 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
10 V
30 V
- 10 C
+ 65 C
3 W
112 mm x 70 mm x 27 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Series: ADAM-6521
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 320 g
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
8517620000
CNHTS:
8473309000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-65x Unmanaged Industrial Ethernet Switches

ADAM-65x Unmanaged Industrial Ethernet Switches are designed for use in demanding industrial environments, offering unmatched performance, and reliability. ADAM-65x models of unmanaged industrial Ethernet are available in standard 10/100Mbps and gigabit 10/100/1000Mbps speeds, with both copper wire and fiber-optic connections.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,25 € 210,25 €