AD4131-8BCBZ-RL7

Analog Devices
584-AD4131-8BCBZ-RL7
AD4131-8BCBZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Low Power, System 16 Bit S-? ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4131-8
SMD/SMT
WLCSP-35
16 bit
8 Channel/16 Channel
SPI
2.4 kS/s
Differential/Pseudo-Differential
Sigma-Delta
1.8 V, 1.71 V to 3.6 V
1.65 V to 3.6 V
97.9 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4131 Sigma-Delta Analog-to-Digital Converters

Analog Devices AD4131 Sigma-Delta Analog-to-Digital Converters (ADCs) are an ultra-low power, high precision measurement solution designed for low bandwidth battery-operated applications. The analog front end (AFE) is fully integrated with a multiplexer for up to 16 single-ended or eight differential inputs, programmable gain amplifier (PGA), 16-bit sigma-delta (Σ-Δ) ADC, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and duty cycling.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 569
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,36 € 7,36 €
7,21 € 72,10 €
7,18 € 179,50 €
Full Reel (Order in multiples of 1500)
7,18 € 10.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩