ACNV4506-300E

Broadcom / Avago
630-ACNV4506-300E
ACNV4506-300E

Mfr.:

Description:
Logic Output Opto-couplers IPM w/ Gate Drive IF PWD 200ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
90 %
SMD/SMT
DIP-10 Gull Wing
Logic Gate Photo IC
1 Channel
7500 Vrms
50 uA
25 mA
1.5 V
145 mW
- 40 C
+ 105 C
ACNV
Tube
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 550 ns
Factory Pack Quantity: 175
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Unit Weight: 1,500 g
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACNV4506 IPM & Gate Drive Interface Optocouplers

Broadcom ACNV4506 IPM and Gate Drive Interface Optocouplers each contain a GaAsP LED which is optically coupled to an integrated, high gain photo detector. These devices come with superior CMR performance (30kV/μs typ), wide operating temperature range (-40°C to 105°C), and 13mm Creepage & Clearance. Broadcom  IPM and Gate Drive Interface Optocouplers are an excellent solution for improving inverter efficiency through reduced switching dead time, due to the minimized propagation delay difference between devices.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

In Stock: 4.304

Stock:
4.304 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,12 € 31,20 €
2,84 € 284,00 €
2,52 € 1.323,00 €
2,34 € 2.457,00 €
2,33 € 6.116,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,00 €
Min:
1