ACCKMR1617NLT6

Vishay / Sfernice
72-ACCKMR1617NLT6
ACCKMR1617NLT6

Mfr.:

Description:
Knobs & Dials BOUTON ALU RD D15,5 H16,5 LT d6 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
6 mm
15.5 mm
16.5 mm
Aluminum
Round
Black
Line on Top
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,04 € 40,40 €
3,77 € 94,25 €
2,97 € 297,00 €
2,65 € 662,50 €
2,55 € 1.020,00 €
2,49 € 2.988,00 €
2,30 € 6.440,00 €
2,26 € 11.752,00 €