ACAR3005-S824

ABRACON
815-ACAR3005-S824
ACAR3005-S824

Mfr.:

Description:
Antennas 2G/3G/GSM Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
2.17 GHz
2G/3G, GSM
IoT
Chip
Ceramic
50 Ohms
3
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
824 MHz, 1.94 GHz
Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M
30 mm
5 mm
5 mm
ACAR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1350
Subcategory: Antennas
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
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,86 € 3,86 €
3,34 € 33,40 €
3,16 € 79,00 €
2,91 € 291,00 €
2,76 € 690,00 €
2,66 € 1.330,00 €
Full Reel (Order in multiples of 1350)
2,51 € 3.388,50 €
2,41 € 6.507,00 €
2,39 € 9.679,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩