ACAR3005-C2WB

ABRACON
815-ACAR3005-C2WB
ACAR3005-C2WB

Mfr.:

Description:
Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
824 MHz
2.5 GHz
Bluetooth
Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
50 Ohms
3.5
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
892 MHz, 2.45 GHz
Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City
30 mm
5 mm
5 mm
ACAR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1350
Subcategory: Antennas
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
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 441 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,18 € 3,18 €
2,49 € 24,90 €
2,38 € 59,50 €
2,18 € 218,00 €
Full Reel (Order in multiples of 1350)
2,14 € 2.889,00 €
2,06 € 5.562,00 €
2,03 € 8.221,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩