ACAG1204-915-T

ABRACON
815-G1204-915-T
ACAG1204-915-T

Mfr.:

Description:
Antennas 915 MHZ ISM, LORA, SIGFOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
915 MHz
LoRa, SigFox
ISM
Chip
Ceramic
3.42 dBi
15 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
RFID
12 mm
4 mm
1.6 mm
ACAG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Unit Weight: 773,243 mg
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
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.

In Stock: 2.177

Stock:
2.177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,73 € 2,73 €
2,11 € 21,10 €
2,01 € 50,25 €
1,87 € 187,00 €
1,74 € 435,00 €
1,68 € 840,00 €
1,61 € 1.610,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩