AC4013R-5N6G

Bourns
652-AC4013R-5N6G
AC4013R-5N6G

Mfr.:

Description:
RF Inductors - SMD AC,4.04x1.42x1.37mm,5.6nH+/-2%,1.6A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
5.6 nH
2 %
1.6 A
9 mOhms
- 25 C
+ 125 C
100
6.5 GHz
4.04 mm
1.42 mm
1.37 mm
AC4013R
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Test Frequency: 800 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC4013R Air Coil Inductors

Bourns AC4013R Air Coil Inductors include an epoxy cover for mechanical stability. These surface mount inductors feature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS. The AC4013R inductors operate within the -25°C to 125°C temperature range. These inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC4013R inductors are used in applications such as high frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning requirements.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.998
Expected 3/22/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,206 € 0,21 €
0,169 € 1,69 €
0,139 € 13,90 €
0,102 € 102,00 €
Full Reel (Order in multiples of 2000)
0,095 € 190,00 €
0,092 € 368,00 €
0,089 € 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products