AC2-B0-24-610-1F1-C

Carling Technologies
691-AC2B0246101F1C
AC2-B0-24-610-1F1-C

Mfr.:

Description:
Circuit Breakers Circuit Breaker 2 pole, 50/60Hz, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,13 € 80,13 €
64,66 € 323,30 €
59,19 € 591,90 €
58,17 € 5.817,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
A
Circuit Breaker
Hydraulic Magnetic
10 A
277 VAC
80 VDC
2 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 277 VAC, 80 VDC
Part # Aliases: AC2B0246101F1C
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

Carling Technologies A-Series Circuit Breakers

Carling Technologies A-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for precision performance in general purpose applications, as well as in extreme temperatures. These circuit breakers from Carling Technologies are available with handle actuators for 1 - 6 poles, and with rocker actuators for 1 - 3 poles. Current ratings offered range from 0.02 to 50 amps, with voltage ratings up to 277VAC or 80VDC. The A-Series Circuit Breakers are offered with a choice of time delays, terminals, and actuator styles, These COTS (Commercial Off-The-Shelf) circuit breakers are designed and tested to withstand demanding military environmental requirements, and are suitable for many telecommunications and marine applications.
Learn more

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

A Series Circuit Breakers

Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.