ABXS002A3X41-SRZ

OmniOn Power
894-ABXS002A3X41-SRZ
ABXS002A3X41-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 8-16Vin 16-34V 2.3A Boost POL Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
65 W
16 V to 34 V
2.03 A
28 mm (1.102 in)
11.43 mm (0.45 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
BoostLynx
Brand: OmniOn Power
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Part # Aliases: 150043449
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
KRHTS:
8504409099
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABXS 65W/130W Non-Isolated Boost Converters

OmniOn Power™ ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8VDC to 16VDC with an adjustable 16VDC to 34VDC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.

In Stock: 349

Stock:
349
Can Dispatch Immediately
On Order:
500
Expected 12/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,31 € 16,31 €
15,71 € 78,55 €
15,46 € 154,60 €
15,13 € 378,25 €
14,89 € 744,50 €
14,75 € 1.475,00 €
Full Reel (Order in multiples of 250)
14,64 € 3.660,00 €
14,50 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩