ABSNS6A7-1CHM011M

ABRACON
815-ABSNS6A71CHM011M
ABSNS6A7-1CHM011M

Mfr.:

Description:
Signal Conditioning FILTER SAW 881.5MHZ 6SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
881.5 MHz
5 V
25 MHz
50 Ohms
SMD/SMT
3 mm x 3 mm x 1.3 mm
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.2 dB
Mounting Style: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Type: SMD SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABSNS6A7 SMD SAW Filters

Abracon ABSNS6A7 SMD SAW Filters are designed with 25MHz to 60MHz bandwidth and are available in 836.5MHz, 881.5MHz, and 1880MHz center frequency options. These filters feature superior selectivity with high out-of-band rejection and are rated with 5V DC voltage, 50Ω impedance, and 10dBm to 15dBm input power. The ABSNS6A7 single-ended input and output bandpass filters come in a 3mm x 3mm x 1.3mm package. These filters are ideally used in wireless infrastructure, Distributed Antenna Systems (DAS), CDMA, WCDMA 850, AMPS, repeaters, and PCS applications.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2368 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,58 € 1,58 €
1,29 € 12,90 €
1,12 € 28,00 €
1,06 € 106,00 €
0,972 € 243,00 €
0,912 € 456,00 €
0,857 € 857,00 €
Full Reel (Order in multiples of 2500)
0,845 € 2.112,50 €
0,814 € 4.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩