ABS04W-32.768KHZ-7-D2-T5

ABRACON
815-ABS04W-32768KHZ7
ABS04W-32.768KHZ-7-D2-T5

Mfr.:

Description:
Crystals Xtal 1210 4-SMD 0.032768MHz Tol 20ppm -40 C 85 C 7pF 130000 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
Reel
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals

Abracon ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals are tuning fork crystals in a small (1.20mm x 1.00mm x 0.35mm) package. ABS04W is ideal for space-constrained Internet of Things (IoT), wearables, and wireless applications. These Abracon 32.768kHz crystals are optimized for low plating load and ESR over an extended temperature range. The components provide enhanced performance for start-up times and power savings with low-energy SOCs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,69 € 8.450,00 €