ABS04W-32.768KHZ-4-B2-T5

ABRACON
815-04W-32.768-4-B2T
ABS04W-32.768KHZ-4-B2-T5

Mfr.:

Description:
Crystals Xtal 1210 4-SMD 0.032768MHz Tol 20ppm -20 C - 70 C 4pF 130000 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
4 pF
20 PPM
1 PPM
1.2 mm x 1 mm
- 20 C
+ 70 C
SMD/SMT
80 kOhms
0.1 uW
1.2 mm
1 mm
0.35 mm
ABS04W
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Tuning Fork Crystal
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals

Abracon ABS04W 32.768kHz 4-Pad IoT Optimized SMD Crystals are tuning fork crystals in a small (1.20mm x 1.00mm x 0.35mm) package. ABS04W is ideal for space-constrained Internet of Things (IoT), wearables, and wireless applications. These Abracon 32.768kHz crystals are optimized for low plating load and ESR over an extended temperature range. The components provide enhanced performance for start-up times and power savings with low-energy SOCs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 5/27/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,17 € 3,17 €
2,88 € 28,80 €
2,80 € 70,00 €
2,72 € 136,00 €
2,65 € 265,00 €
2,60 € 650,00 €
Full Reel (Order in multiples of 5000)
2,60 € 13.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩