ABM12N-32.0000MHZ-8-B1U-T3

ABRACON
815-M12N3200008B1UT3
ABM12N-32.0000MHZ-8-B1U-T3

Mfr.:

Description:
Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 80 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
SMD-4
- 20 C
+ 70 C
SMD/SMT
80 Ohms
10 uW
1.6 mm
1.2 mm
0.4 mm
ABM12N
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABM12N Quartz Crystals

Abracon ABM12N Quartz Crystals are IoT-optimized ultra-miniature AT-Cut MHz quartz crystals offered in a 1.6mm x 1.2mm x 0.4mm four-pad SMD package. These crystals offer a tight frequency accuracy of ±10ppm and stability of ±15ppm over an operating temperature range of -40°C to 85°C. The ABM12N quartz crystals feature a low plating load of 4pF (CL) with an optimized Equivalent Series Resistance (ESR). The ABM12N crystals offer industry-standard frequencies common for wearables, IoT, Bluetooth / Bluetooth Low Energy (BLE), and ultra-low power MCUs/SoCs/transceivers end applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,688 € 0,69 €
0,597 € 5,97 €
0,541 € 13,53 €
0,519 € 51,90 €
0,491 € 122,75 €
0,47 € 235,00 €
0,451 € 451,00 €
Full Reel (Order in multiples of 3000)
0,421 € 1.263,00 €
0,403 € 2.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩