AB-PL3535C660-3VX3

American Bright LED
442-ABPL3535C6603VX3
AB-PL3535C660-3VX3

Mfr.:

Description:
Single Colour LEDs 3535 1W-3W CRIMSON SMT LED, 660NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
660 nm
735 mW
700 mA
2.5 V
2.82 mm x 1.3 mm
Dome
3535 Series (copper lead frame)
Reel
Cut Tape
Brand: American Bright LED
Height: 1.9 mm
Length: 3.45 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.37 mm
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3535 Series Copper Leadframe LEDs

American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.

In Stock: 1.994

Stock:
1.994 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,29 € 12,90 €
0,989 € 98,90 €
0,848 € 424,00 €
Full Reel (Order in multiples of 1000)
0,803 € 803,00 €
0,747 € 1.494,00 €
0,713 € 3.565,00 €
0,70 € 7.000,00 €