AB-FF024I8-19712-XA2

American Bright LED
442-ABFF024I819712X2
AB-FF024I8-19712-XA2

Mfr.:

Description:
LED Light Bars & Light Strips IP67 SIDE EMITTING DIFF. SILICONE 24V RGB W/ IC 197", 60LED/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,83 € 145,83 €
126,82 € 1.268,20 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
RGB
475 nm, 535 nm, 630 nm
600 LED
5 m
11.8 mm
80 W
650 mA
24 V
AB-FF
Bag
Brand: American Bright LED
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-FF IP68-Flexible Rope Lights

American Bright LED AB-FF IP68-Flexible Rope Lights are available in 12VDC/24VDC voltage options. These rope lights are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FF IP68-flexible rope lights feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.