AB-FF02408-19700-8A1

American Bright LED
442-ABFF024081970081
AB-FF02408-19700-8A1

Mfr.:

Description:
LED Light Bars & Light Strips SIDE VIEW R/L, IP68, 24V, 120LED/M, RGBW, NO WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
RGB, Warm White
475 nm, 535 nm, 630 nm, 3000 K
600 LED
5 m
11.8 mm
75 W
625 mA
24 V
Wire Lead
AB-FF
Bag
Brand: American Bright LED
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-FF IP68-Flexible Rope Lights

American Bright LED AB-FF IP68-Flexible Rope Lights are available in 12VDC/24VDC voltage options. These rope lights are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FF IP68-flexible rope lights feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,39 € 182,39 €
158,03 € 1.580,30 €