AB-FC024UA-19700-XA2

American Bright LED
442-ABFC024UA19700X2
AB-FC024UA-19700-XA2

Mfr.:

Description:
LED Light Bars & Light Strips UVA LIGHT STRIP, IP65, 24V, 60LED/M, NO WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,12 € 53,12 €
40,58 € 405,80 €
38,06 € 3.806,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Violet
400 nm
300 LED
197 in
0.39 in
50 W
420 mA
24 V
AB-FC
Bulk
Brand: American Bright LED
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-FA024UC & AB-FC0xUA UV-Flexible Light Strips

American Bright LED AB-FA024UC and AB-FC0xUA UV-Flexible Light Strips are 5 meters (197") long and operate within the 40%RH to 70%RH environment humidity range. The AB-FA024UC-19700-x UVC-flexible light strips feature a peak wavelength range of 272nm to 278nm, IP20 protection, 5.6V forward voltage, 11nm spectrum half-width, and 15W/roll power rating. Typical applications include disinfection, chemical and biological analysis, and fluorescent spectroscopy.