AB-FA024UC-19700-XA1

American Bright LED
442-ABFA024UC19700X1
AB-FA024UC-19700-XA1

Mfr.:

Description:
LED Light Bars & Light Strips UVC LIGHT STRIP, IP65, 12V, 60LED/M, NO WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,09 € 335,09 €
311,45 € 3.114,50 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White
278 nm
60 LED
197 in
0.39 in
75 W
105 mA
24 V
AB-FA
Bag
Brand: American Bright LED
Moisture Sensitive: Yes
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
9405428440
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-FA024UC & AB-FC0xUA UV-Flexible Light Strips

American Bright LED AB-FA024UC and AB-FC0xUA UV-Flexible Light Strips are 5 meters (197") long and operate within the 40%RH to 70%RH environment humidity range. The AB-FA024UC-19700-x UVC-flexible light strips feature a peak wavelength range of 272nm to 278nm, IP20 protection, 5.6V forward voltage, 11nm spectrum half-width, and 15W/roll power rating. Typical applications include disinfection, chemical and biological analysis, and fluorescent spectroscopy.