AA3528VRBXS/A-SC-AMT

Kingbright
604-AA3528VRBXSASCAT
AA3528VRBXS/A-SC-AMT

Mfr.:

Description:
Single Colour LEDs 3528 SMD LED Sapphire Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1411 (3528 metric)
1.3 cd
20 mA
3.3 V
120 mW
Colorless
2.4 mm
Round Flat
Water Clear
Special Colors
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.9 mm
Illumination Colour: Blue
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Part # Aliases: KA-3528VRBXS-A-SC-AT
Unit Weight: 32,205 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V LEDs

Kingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.

In Stock: 4.356

Stock:
4.356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,43 € 0,43 €
0,29 € 2,90 €
0,209 € 20,90 €
0,175 € 87,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2000)
0,157 € 314,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩