AA3021VRCBS/A

Kingbright
604-AA3021VRCBSA
AA3021VRCBS/A

Mfr.:

Description:
Single Colour LEDs 3020 SMD LED Blue Lagoon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1208 (3020 metric)
1.6 cd
20 mA
3.3 V
120 mW
Colorless
2.5 mm x 1.5 mm
Oval
Water Clear
Special Colors
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.3 mm
Illumination Colour: Cyan
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 2 mm
Part # Aliases: KA-3021VRCBS-A
Unit Weight: 15,876 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V LEDs

Kingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 10/22/2026
2.000
Expected 11/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,834 € 0,83 €
0,581 € 5,81 €
0,421 € 42,10 €
0,353 € 176,50 €
0,33 € 330,00 €
Full Reel (Order in multiples of 2000)
0,301 € 602,00 €
0,278 € 1.112,00 €
0,259 € 2.590,00 €
0,254 € 6.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩