AA3021SES/J4

Kingbright
604-AA3021SESJ4
AA3021SES/J4

Mfr.:

Description:
Single Colour LEDs Orange 2800mcd 605nm 125 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
1208 (3020 metric)
605 nm
2.8 cd
20 mA
2.2 V
84 mW
Colorless
2.5 mm x 1.5 mm
Oval
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.3 mm
Illumination Colour: Orange
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 2 mm
Part # Aliases: KA-3021SES-J4
Unit Weight: 15,876 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Bright Orange LEDs

Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,671 € 0,67 €
0,464 € 4,64 €
0,337 € 33,70 €
0,277 € 138,50 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,23 € 460,00 €
0,216 € 2.160,00 €
0,203 € 4.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩