A92.25CKGA.002ES

Apacer
908-A92.25CKGA.002ES
A92.25CKGA.002ES

Mfr.:

Description:
Solid State Drives - SSD SATA MO-297 BICS5 3D-TLC 512GB /Replacement: A92.25CKGA.002GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
ST250-297
512 GB
SATA SSDs
MO-297
3D TLC
SATA
510 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 250 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 7-pin Signal, 15-pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

ST250-297 Serial ATA Flash Drives

Apacer Technology Inc. ST250-297 Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor and excellent performance. Featuring a SATA 6Gbps interface, the ST250-297 drives deliver exceptional read/write speed, making them an ideal choice for heavy-loading industrial or server operations. These flash drives are designed with a built-in thermal sensor to keep track of the temperature of the SSD through S.M.A.R.T commands to avoid overheating. The ST250-297 flash drives feature 5V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-297 flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefenderTM, DataRAIDTM, and SMART Read RefreshTM.