A72.255FHA.001HA

Apacer
908-A72.255FHA.001HA
A72.255FHA.001HA

Mfr.:

Description:
Solid State Drives - SSD SATA MO-300 BICS3 30GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV250-300
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.

SV250-300/300B Solid State Disks (SSDs)

Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs) are designed with SATA-based connector pinouts and in SATA 6Gb/s interface. These SSDs provide complete compliance with the SATA revision 3.2 interface specifications. The SV250-300/300B SSDs utilize 3D NAND for a high capacity of up to 1920GB/960GB to deliver better power efficiency than 2D NAND. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-300/300B SSDs adopt the page mapping file translation layer and include implementations such as power-saving modes, hyper cache technology, over-provisioning, and TRIM. These SSDs also include Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), DataRAID™, and DataDefender™.