A52.25CHGA.002GW

Apacer
908-A52.25CHGA.002GW
A52.25CHGA.002GW

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 128GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,82 € 147,82 €
136,19 € 1.361,90 €
131,68 € 3.292,00 €
128,36 € 6.418,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
ST250-M280
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

ST250-M280 Flash Drives

Apacer Technology Inc. ST250-M280 Flash Drives include a built-in thermal sensor to monitor the temperature of the SSDs through S.M.A.R.T commands to prevent overheating. These flash drives are the next-generation SSDs with compact and removable storage supporting larger, faster hosts deployed in a wide range of applications requiring incredible performance. The ST250-M280 flash drives come with Advanced Encryption Standards (AES) for data safeguarding. These flash drives feature a 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-M280 flash drives offer various implementations, including global wear leveling, power-saving modes, hyper cache technology, flash bad-block management, S.M.A.R.T, TRIM, DataDefender, and SMART Read Refresh.