A52.245HGB.00478

Apacer
908-A52.245HGB.00478
A52.245HGB.00478

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 120GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV240-M280
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV240-M280 Flash Drives

Apacer Technology Inc. SV240-M280 Flash Drives are built with a powerful SATA controller supporting on-the-module ECC. These are next-generation Solid State Drives (SSDs) with removable and compact storage to support larger, faster hosts deployed in a broad range of applications requiring outstanding performance. The SV240-M280 flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. These flash drives feature a 3.3V±5% supply voltage and a 0°C to 70°C operating temperature range. The SV240-M280 flash drives appear in 22mm x 80mm x 3.88mm dimensions and include LED indicators for drive behavior. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender™, DataRAID™, and SMART Read Refresh™.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
426,73 € 426,73 €
392,39 € 3.923,90 €
379,23 € 9.480,75 €