A3R1GE40JBF-8EI

Zentel Japan
155-A3R1GE40JBF-8EI
A3R1GE40JBF-8EI

Mfr.:

Description:
DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84, Ind. Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
16 bit
400 MHz
FPGA-84
64 M x 16
400 ps
1.7 V
1.9 V
- 40 C
+ 95 C
DDR2
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Tradename: Zentel Japan
Unit Weight: 192 mg
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
8542320032
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR2 SDRAM

Zentel DDR2 SDRAM features a double-data-rate architecture with two data transfers per clock cycle. The high-speed data transfer is realized by the 4 bits prefetch pipelined architecture. A bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs Differential clock inputs (CK and /CK). The DLL aligns DQ and DQS transitions with CK transitions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 23.320,00 €