A23-6A

Shin Chin
112-A23-6-A
A23-6A

Mfr.:

Description:
Control Switches MINI BATTERY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 17,24 €
10,59 € 105,90 €
6,71 € 671,00 €
5,73 € 2.865,00 €
5,13 € 5.130,00 €
4,80 € 12.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Control Switches
RoHS:  
Non-Illuminated
Disconnect
SPST
50 A
Knob
Panel Mount
Bulk
Actuator Length: 19 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: Shin Chin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Number of Poles: 2 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.