A12.245JHC.00478

Apacer
908-A12.245JHC.00478
A12.245JHC.00478

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD BICS5 240GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV240-25
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV240-25 Serial ATA Flash Drives

Apacer Technology Inc. SV240-25 Serial ATA Flash Drives are designed with End-to-End data protection and AES 256-bit hardware encryption. End-to-End data protection guarantees that data integrity is assured at multiple points in the path to facilitate reliable delivery of data transfers. Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal (optional) make sure that the user data is safeguarded. Designed with SATA-based connector pinouts and in SATA 6Gb/s interface, SV240-25 drives comply with the SATA Revision 3.2 interface specifications and provide excellent read/write speed. These flash drives are ideal for heavy-loading industrial or server operations with space constraints for host computing systems due to the superb read/write speed delivered. The SV240-25 flash drives feature 5V±10% supply voltage, -40°C to 85°C wide operating temperature range, and are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
751,49 € 751,49 €
690,23 € 6.902,30 €