9HT12-32.768KDZF-T

TXC Corporation
717-9HT1232.768KDZFT
9HT12-32.768KDZF-T

Mfr.:

Description:
Crystals 32.768KHz 20ppm 12.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
1.6 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.5 uW
1.6 mm
1 mm
0.5 mm
9HT12
Reel
Cut Tape
MouseReel
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Unit Weight: 32,567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9HTxx Quartz Crystals

TXC 9HTxx Series Quartz Crystals are available in a ceramic surface mount package and are RoHS compliant/Pb free. Ideal for mobile phone, notebook, and DSC applications, these crystals from TXC measure 2x1.2x0.6mm and have a nominal frequency of 32.768KHz, operating temperature range of -40° to +85°C, typical load capacity of 12.5pF, frequency tolerance of ±20ppm at 25°C, and an equivalent series resistance (ESR) of 90KΩ max.

In Stock: 4.958

Stock:
4.958 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,05 € 1,05 €
0,92 € 9,20 €
0,826 € 20,65 €
0,793 € 79,30 €
0,747 € 186,75 €
0,719 € 359,50 €
0,69 € 690,00 €
0,654 € 1.635,00 €
Full Reel (Order in multiples of 5000)
0,624 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩