9GA0812P1S611

Sanyo Denki
978-9GA0812P1S611
9GA0812P1S611

Mfr.:

Description:
DC Fans Axial Fan, 80x80x38mm, 12VDC, Low Power, Ribless, Tach/PWM Closed Loop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Axial
80 mm
38 mm
80 mm
12 VDC
91.8 CFM (2.6 m3/min)
9550 RPM
Ball
59 dBA
11.28 W
Tachometer, PWM Closed Loop
Plastic
Wire Leads - 4
1.93 in H2O
9GA Type
Brand: Sanyo Denki
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 27
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,80 € 43,80 €
40,01 € 400,10 €
39,38 € 1.063,26 €
35,82 € 9.671,40 €