9AD1201P4H001

Sanyo Denki
978-9AD1201P4H001
9AD1201P4H001

Mfr.:

Description:
EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,35 € 62,35 €
50,66 € 506,60 €
48,31 € 1.449,30 €
46,28 € 2.776,80 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
83 CFM (2.4 m3/min)
100 VAC to 240 VAC
40 dBA
3000 RPM
3.4 W
Plastic
Wire Leads - 4
9AD Type
Bearing Type: Ball
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: EC
Features: Low Speed Sensor
Length: 120 mm
Life: 90000 Hour
Pressure Type: 62 Pa
Product Type: EC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120AD
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99