9AD1201H4002

Sanyo Denki
978-9AD1201H4002
9AD1201H4002

Mfr.:

Description:
EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, High Static Pressure/Flow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
30
Pending
60
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,37 € 52,37 €
48,82 € 488,20 €
47,57 € 1.427,10 €
47,55 € 2.853,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
83 CFM (2.35 m3/min)
100 VAC to 240 VAC
40 dBA
3000 RPM
3.4 W
Plastic
Wire Leads
9AD Type
Bearing Type: Ball
Brand: Sanyo Denki
Current Type: EC
Features: Reverse Low Speed Sensor
Length: 120 mm
Life: 90000 Hour
Pressure Type: 62 Pa
Product Type: EC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120AD
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Sanyo Denki San Ace 120AD 9AD Type 120mm x 25mm High Airflow ACDC Fans offer 2.4 times longer life and up to 62Pa maximum high static pressure. These fans feature a 100VAC to 240VAC input voltage range, supporting 100VAC and 200VAC systems. The San Ace 120AD fans include a PWM control function that enables the control of the fans' speed and reduces the noise. These fans also include a locked rotor burnout protection function. The San Ace 120AD fans are suitable for general industrial machines, cooling control panels, and medical equipment.