99775615

Crouzet
874-99775615
99775615

Mfr.:

Description:
Counters & Tachometers Electromechanical Impulse Counter CIM56x46, 48 VDC, 6 Digits, Resettable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Counters & Tachometers
RoHS:  
Counters
Impulse Counter
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Counters & Tachometers
Series: CIM
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,45 € 47,45 €