95A1D-Z28-EA0/321L

Bourns
652-95A1DZ28EA0/321L
95A1D-Z28-EA0/321L

Mfr.:

Description:
Potentiometers Linear 300k Ohms Standard Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
300 kOhms
Linear
250 mW (1/4 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
17.4 mm
No Switch
Without Detent
Long Life
100000 Cycle
IP40
- 40 C
+ 125 C
95
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 1000 PPM / C
Tradename: Pro Audio
Unit Weight: 12,700 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Audio Model 95 Premium Guitar Potentiometer

Bourns Pro Audio Model 95 Premium Guitar Potentiometer product lineup includes newly released configurations that use a conductive polymer element that contributes to low noise output. The model 95 Premium Guitar Potentiometers from Bourns Pro Audio also offer long rotational life, smooth rotational feel, and precision taper for a responsive adjustment. Additional features include knurled or plain metal shaft, resistance values from 25kΩ to 500kΩ, low impedance, and long bushing option.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 135   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,21 € 1.783,35 €
12,89 € 3.480,30 €
12,36 € 6.674,40 €
1.035 Quote

Similar Products