957220-6002-AR

3M Electronic Solutions Division
517-957220-6002-AR
957220-6002-AR

Mfr.:

Description:
Headers & Wire Housings 20P HDR STR THRUHOLE 3MM TAIL LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.9 mm (0.154 in)
3 mm (0.118 in)
957
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 04671907891 DE500037044 7010386555 70-2003-0403-1
Unit Weight: 138,492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

957 Series Box Headers

3M 957 Series Box Headers offer a robust solution for 2mm applications. The high temperature dielectric four wall box headers feature a low profile and are available in vertical and right angle with thru-hole mounting. The connectors optimize the use of PC board space, while a center slot polarization prevents mis-insertions and reduces insertion time. 

95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.806
Expected 12/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,64 € 26,40 €
2,54 € 63,50 €
2,43 € 243,00 €
2,03 € 609,00 €
1,94 € 970,00 €
1,81 € 1.810,00 €
1,67 € 8.350,00 €