9311-60348

Amphenol / SV Microwave
523-9311-60348
9311-60348

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM-XT Male PCB Surface Mount Connector, 4 Port, SB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
SMPM
Pin (Male)
50 Ohms
12 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
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
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPM-XT RF Interconnects

Amphenol / SV Microwave SMPM-XT RF Interconnects are designed to maintain reliable electrical performance even when mechanical tolerances vary. These interconnects feature an extended interface that allows for greater axial misalignment tolerance of up to 0.040". The SMPM-XT RF interconnects ensure secure and repeatable board-to-board connections and support a DC to 12GHz frequency range. The fixed-length bullets and single-, two-, and four-port mating halves offer a complete board-to-board solution engineered for compact and demanding RF designs. The SMPM-XT RF interconnects are ideally suited for use in large-scale blind-mate arrays, military, aerospace, and board-to-board applications.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,84 € 196,84 €
167,34 € 1.673,40 €
156,87 € 3.921,75 €
155,94 € 7.797,00 €