92HD81B1X5NLGXRAX8

Tempo Semiconductor
972-HD81B1X5NLGXRAX8
92HD81B1X5NLGXRAX8

Mfr.:

Description:
Interface - CODECs 4-CH HD AUDIO CODEC A/B AMP, AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,13 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
2 ADC
2 DAC
3.465 V
1.4 V
0 C
+ 70 C
SMD/SMT
QFN-48
Reel
Brand: Tempo Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 1.8 V, 3.3 V, 5 V
Product Type: CODECs
Series: 92HD81B
SNR - Signal to Noise Ratio: 86 dB ADC/95 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 78 dB ADC/83 dB DAC
Part # Aliases: IDT92HD81B1X5NLGXRAX8
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

92HD81B/91B Single Chip PC Audio Systems

Tempo Semiconductor 92HD81B/91B Single-Chip PC Audio Systems are low power, optimized, high fidelity, 4-channel audio codec with integrated speaker amplifier, capless headphone amplifier, and low drop out voltage regulator. The high integration of the 92HD81B enables the smallest PCB footprint with the lowest system BOM count and cost. The integrated combo jack of the Tempo Semiconductor 92HB91B allows for dual-function headphone and headset detection. Each device includes an integrated high-pass filter that allows for speaker protection. They both provide high-quality HD audio capability to notebook and business desktop PC applications.