9102000020

KYOCERA AVX
581-9102000020
9102000020

Mfr.:

Description:
Motion & Position Sensors - Industrial HALL Angle Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Motion & Position Sensors - Industrial
RoHS: N
Position Sensors
Analog - Current or Voltage
5 V
2 %
- 40 C
+ 125 C
Hall Angle Sensor
Brand: KYOCERA AVX
IP Rating: IPX9K
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Unit Weight: 28,606 g
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
8543709099
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

KYOCERA AVX Sensors convert physical variables into electrical signals. These KYOCERA AVX sensors measure position, speed, temperature, and pressure. The sensors help designers meet regulatory requirements, reduce time to market, and provide enhanced safety.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
11,04 € 55,20 €
10,26 € 102,60 €
9,31 € 279,30 €
8,66 € 519,60 €
8,11 € 973,20 €
7,31 € 3.728,10 €
7,22 € 7.364,40 €