MOD-WIFI-ESP8266

Olimex Ltd.
909-MOD-WIFI-ESP8266
MOD-WIFI-ESP8266

Mfr.:

Description:
WiFi Modules - 802.11 ESP8266 WiFi Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz
54 Mb/s
I2C, SDIO, SPI, UART
3.3 V
3.3 V
19.5 dBm
215 mA
62 mA
0 C
+ 70 C
Antenna Connector Type: Integrated
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WPA, WPA2 PSK, WPS
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

MOD-WIFI-ESP8266 Expansion Module

Olimex MOD-WIFI-ESP8266 Expansion Module features an ESP8266EX and UEXT connector that allows easy connection to all Olimex boards with similar connectors. The module adds Wi-Fi capabilities to such board. The ESP8266EX is a highly integrated SoC that includes Tensilica's L106 32-bit core processor; SRAM; power management unit; RF front end. The chip allows the implementation of a Wi-Fi® TCP-IP stack with just a few extra components besides the ESP8266EX.