88E3018-A2-NNC1C000

Marvell
348-88E3018A2NNC1C00
88E3018-A2-NNC1C000

Mfr.:

Description:
Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marvell
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII
1.14 V
1.26 V
0 C
+ 70 C
88E301x
Brand: Marvell
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 25 mA
Unit Weight: 230 mg
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
8542390090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fast Ethernet PHYs Transceivers

Fast Ethernet PHYs (Physical Layer) Transceivers feature low power dissipation, a small form factor, high performance, and a highly advanced feature set. The low power consumption of the Fast Ethernet PHY Transceivers enables network systems manufacturers to decrease system cost by reducing both power supply and fan requirements. The Fast Ethernet PHYs Transceivers also feature Marvell Virtual Cable Tester® (VCT) Technology, allowing end-users, IT managers, and networking equipment manufacturers to analyse quickly and remotely the quality and attributes of the cable, avoiding unnecessary equipment returns and on-site service calls.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
5,89 € 58,90 €
5,43 € 135,75 €
4,91 € 491,00 €
4,66 € 1.211,60 €
4,44 € 2.308,80 €
4,26 € 4.430,40 €