88E1543-A1-LKJ2C000

Marvell
348-88E1543A1LKJ2C00
88E1543-A1-LKJ2C000

Mfr.:

Description:
Ethernet ICs E1543- quad-port EEE GE PHY with SGMII in 128 QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marvell
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-128
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
4 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
SGMII
950 mV
1.05 V
0 C
+ 70 C
88E154x
Brand: Marvell
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 72
Subcategory: Communication & Networking ICs
Supply Current - Max: 280 mA
Tradename: Alaska
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alaska Gigabit Ethernet PHYs Transceivers

Marvell Alaska® Gigabit Ethernet PHYs Transceivers are Physical Layer (PHY) Devices integrating 1000BASE-T, 100BASE-TX, and 10BASE-T standards. The Alaska Gigabit Ethernet PHYs Transceivers are designed for industrial applications where low and deterministic latency through the PHY enables real-time applications. Higher layer protocols such as EtherCAT/Profinet can utilize this low latency device to guarantee the quality of service in real-time automation systems. The efficient design of the Marvell Alaska Gigabit Ethernet Transceivers enables increased density, reduced power, and smaller package size.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,31 € 25,31 €
19,93 € 199,30 €
18,88 € 472,00 €
17,03 € 1.226,16 €
16,50 € 4.752,00 €
16,26 € 8.195,04 €
1.008 Quote